Power Supply Controller Power Supply Sequencer SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3880MFX-1AB/NOPB

DigiKey Part Number
296-38724-2-ND - Tape & Reel (TR)
296-38724-1-ND - Cut Tape (CT)
296-38724-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3880MFX-1AB/NOPB
Description
IC PWR SUPPLY SEQUENCER SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Sequencer SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM3880MFX-1AB/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Sequencer
Voltage - Input
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
25 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 775
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.5.36400kr.53.64
25kr.4.84640kr.121.16
100kr.4.28080kr.428.08
250kr.4.01044kr.1,002.61
500kr.3.84774kr.1,923.87
1.000kr.3.76368kr.3,763.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.54837kr.10,645.11
6.000kr.3.46738kr.20,804.28
9.000kr.3.42684kr.30,841.56
15.000kr.3.38190kr.50,728.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500