
LM3880MF-1AE/NOPB | |
|---|---|
DigiKey Part Number | LM3880MF-1AE/NOPBTR-ND - Tape & Reel (TR) LM3880MF-1AE/NOPBCT-ND - Cut Tape (CT) LM3880MF-1AE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3880MF-1AE/NOPB |
Description | IC PWR SUPPLY SEQUENCER SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Power Supply Sequencer SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM3880MF-1AE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Power Supply Sequencer | |
Voltage - Input | - | |
Voltage - Supply | 2.7V ~ 5.5V | |
Current - Supply | 25 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.7.05000 | kr.70.50 |
| 25 | kr.6.39560 | kr.159.89 |
| 100 | kr.5.67620 | kr.567.62 |
| 250 | kr.5.33348 | kr.1,333.37 |
| 500 | kr.5.12690 | kr.2,563.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.95693 | kr.4,956.93 |
| 2.000 | kr.4.81701 | kr.9,634.02 |
| 3.000 | kr.4.74688 | kr.14,240.64 |
| 5.000 | kr.4.66927 | kr.23,346.35 |
| 7.000 | kr.4.62388 | kr.32,367.16 |
| 10.000 | kr.4.58024 | kr.45,802.40 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |











