OPA2134PAG4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM386N-4

DigiKey Part Number
LM386N-4-ND
Manufacturer
Manufacturer Product Number
LM386N-4
Description
IC AMP CLASS AB MONO 1W 8DIP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM386N-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1W x 1 @ 32Ohm
Voltage - Supply
5V ~ 18V
Features
-
Mounting Type
Through Hole
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.