
LM386N-1 | |
|---|---|
DigiKey Part Number | LM386N-1-ND |
Manufacturer | |
Manufacturer Product Number | LM386N-1 |
Description | IC AMP CLASS AB MONO 325MW 8DIP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM386N-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 325mW x 1 @ 8Ohm | |
Voltage - Supply | 4V ~ 12V | |
Features | - | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |



