
LM386MMX-1/NOPB | |
|---|---|
DigiKey Part Number | LM386MMX-1/NOPBTR-ND - Tape & Reel (TR) LM386MMX-1/NOPBCT-ND - Cut Tape (CT) LM386MMX-1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM386MMX-1/NOPB |
Description | IC AMP CLSS AB MONO 325MW 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM386MMX-1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 325mW x 1 @ 8Ohm | |
Voltage - Supply | 4V ~ 12V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.5.50900 | kr.55.09 |
| 25 | kr.4.98560 | kr.124.64 |
| 100 | kr.4.40570 | kr.440.57 |
| 250 | kr.4.12888 | kr.1,032.22 |
| 500 | kr.3.96200 | kr.1,981.00 |
| 1.000 | kr.3.88008 | kr.3,880.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.3.63534 | kr.12,723.69 |
| 7.000 | kr.3.55588 | kr.24,891.16 |
| 10.500 | kr.3.51609 | kr.36,918.94 |
| 17.500 | kr.3.47201 | kr.60,760.18 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |














