8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM386MM-1

DigiKey Part Number
LM386MM-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM386MM-1
Description
IC AMP CLSS AB MONO 325MW 8VSSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM386MM-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
325mW x 1 @ 8Ohm
Voltage - Supply
4V ~ 12V
Features
-
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
8-VSSOP
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.