
LM385Z-2.5/LFT2 | |
|---|---|
DigiKey Part Number | 296-LM385Z-2.5/LFT2TR-ND - Tape & Reel (TR) 296-LM385Z-2.5/LFT2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM385Z-2.5/LFT2 |
Description | IC VREF SHUNT 3% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385Z-2.5/LFT2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±3% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.3.16400 | kr.31.64 |
| 25 | kr.2.84280 | kr.71.07 |
| 100 | kr.2.48780 | kr.248.78 |
| 250 | kr.2.31816 | kr.579.54 |
| 500 | kr.2.21584 | kr.1,107.92 |
| 1.000 | kr.2.13170 | kr.2,131.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.06240 | kr.4,124.80 |
| 4.000 | kr.2.00536 | kr.8,021.44 |
| 6.000 | kr.1.97680 | kr.11,860.80 |
| 10.000 | kr.1.94515 | kr.19,451.50 |
| 14.000 | kr.1.92666 | kr.26,973.24 |
| 20.000 | kr.1.90887 | kr.38,177.40 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

