
LM385MX/NOPB | |
|---|---|
DigiKey Part Number | LM385MX/NOPBTR-ND - Tape & Reel (TR) LM385MX/NOPBCT-ND - Cut Tape (CT) LM385MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385MX/NOPB |
Description | IC VREF SHUNT ADJ 2% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 1.24V 5.3 VV ±2% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | 5.3 V | |
Current - Output | 20 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 50µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 55 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.53000 | kr.5.53 |
| 10 | kr.3.96700 | kr.39.67 |
| 25 | kr.3.57520 | kr.89.38 |
| 100 | kr.3.14110 | kr.314.11 |
| 250 | kr.2.93364 | kr.733.41 |
| 500 | kr.2.80862 | kr.1,404.31 |
| 1.000 | kr.2.70581 | kr.2,705.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.59728 | kr.6,493.20 |
| 5.000 | kr.2.53186 | kr.12,659.30 |
| 7.500 | kr.2.49910 | kr.18,743.25 |
| 12.500 | kr.2.46281 | kr.30,785.13 |
| 17.500 | kr.2.44160 | kr.42,728.00 |
| 25.000 | kr.2.42120 | kr.60,530.00 |
| Unit Price without VAT: | kr.5.53000 |
|---|---|
| Unit Price with VAT: | kr.6.91250 |


