
LM385LPRE3-1-2 | |
|---|---|
DigiKey Part Number | 296-52652-2-ND - Tape & Reel (TR) 296-52652-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LM385LPRE3-1-2 |
Description | IC VREF SHUNT 2% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±2% 20 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM385LPRE3-1-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.235V | |
Current - Output | 20 mA | |
Tolerance | ±2% | |
Temperature Coefficient | 20ppm/°C Typical | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 60µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 15 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.22000 | kr.3.22 |
| 10 | kr.2.26300 | kr.22.63 |
| 25 | kr.2.02160 | kr.50.54 |
| 100 | kr.1.75470 | kr.175.47 |
| 250 | kr.1.62780 | kr.406.95 |
| 500 | kr.1.55144 | kr.775.72 |
| 1.000 | kr.1.48848 | kr.1,488.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.43666 | kr.2,873.32 |
| 4.000 | kr.1.39401 | kr.5,576.04 |
| 6.000 | kr.1.37266 | kr.8,235.96 |
| 10.000 | kr.1.34900 | kr.13,490.00 |
| 14.000 | kr.1.33517 | kr.18,692.38 |
| 20.000 | kr.1.32187 | kr.26,437.40 |
| Unit Price without VAT: | kr.3.22000 |
|---|---|
| Unit Price with VAT: | kr.4.02500 |

