Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385D-2-5

DigiKey Part Number
296-9561-5-ND
Manufacturer
Manufacturer Product Number
LM385D-2-5
Description
IC VREF SHUNT 3% 8SOIC
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM385D-2-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
20ppm/°C Typical
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
120µVrms
Packaging
Tube
Current - Cathode
20 µA
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
2.5V
Supplier Device Package
8-SOIC
Current - Output
20 mA
Base Product Number
Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM385LPR-2-5Texas Instruments4.323296-LM385LPR-2-5CT-NDkr.4.29000MFR Recommended
LM285M-2.5/NOPBTexas Instruments2.141LM285M-2.5/NOPB-NDkr.8.08000Similar
LM285MX-2.5/NOPBTexas Instruments3.723LM285MX-2.5/NOPBCT-NDkr.5.77000Similar
LM385BM-2.5/NOPBTexas Instruments450LM385BM-2.5/NOPB-NDkr.9.94000Similar
LM385BMX-2.5/NOPBTexas Instruments0LM385BMX-2.5/NOPBCT-NDkr.6.79000Similar
In-Stock: 606
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.8.20000kr.8.20
10kr.5.94200kr.59.42
75kr.4.86813kr.365.11
150kr.4.61820kr.692.73
300kr.4.41243kr.1,323.73
525kr.4.27309kr.2,243.37
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.20000
Unit Price with VAT:kr.10.25000

Other Suppliers on DigiKey

4.240In Stock
Ships from Rochester Electronics, LLC