
LM385BMX-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM385BMX-2.5/NOPBTR-ND - Tape & Reel (TR) LM385BMX-2.5/NOPBCT-ND - Cut Tape (CT) LM385BMX-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385BMX-2.5/NOPB |
Description | IC VREF SHUNT 1.5% 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±1.5% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385BMX-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 20 mA | |
Tolerance | ±1.5% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 120µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 20 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.83100 | kr.48.31 |
| 25 | kr.4.35920 | kr.108.98 |
| 100 | kr.3.84200 | kr.384.20 |
| 250 | kr.3.59556 | kr.898.89 |
| 500 | kr.3.44706 | kr.1,723.53 |
| 1.000 | kr.3.35627 | kr.3,356.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.19574 | kr.7,989.35 |
| 5.000 | kr.3.11795 | kr.15,589.75 |
| 7.500 | kr.3.07902 | kr.23,092.65 |
| 12.500 | kr.3.03585 | kr.37,948.12 |
| 17.500 | kr.3.01064 | kr.52,686.20 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

