
LM385BMX-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM385BMX-1.2/NOPBTR-ND - Tape & Reel (TR) LM385BMX-1.2/NOPBCT-ND - Cut Tape (CT) LM385BMX-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM385BMX-1.2/NOPB |
Description | IC VREF SHUNT 1% 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.235V V ±1% 20 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM385BMX-1.2/NOPB Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 60µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 15 µA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V | Supplier Device Package 8-SOIC |
Current - Output 20 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM285DG4-1-2 | Texas Instruments | 114 | 296-50615-ND | kr.8.24000 | Similar |
| LM385BD-1-2 | Texas Instruments | 445 | 296-9556-5-ND | kr.6.59000 | Similar |
| LM385BDG4-1-2 | Texas Instruments | 1.152 | 296-50620-ND | kr.6.59000 | Similar |
| LM385BDRG4-1-2 | Texas Instruments | 2.484 | 296-LM385BDRG4-1-2CT-ND | kr.4.76000 | Similar |
| LM285D-1.2G | onsemi | 256 | LM285D-1.2GOS-ND | kr.4.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.5.49000 | kr.54.90 |
| 25 | kr.4.96280 | kr.124.07 |
| 100 | kr.4.38470 | kr.438.47 |
| 250 | kr.4.10908 | kr.1,027.27 |
| 500 | kr.3.94298 | kr.1,971.49 |
| 1.000 | kr.3.86068 | kr.3,860.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.66193 | kr.9,154.82 |
| 5.000 | kr.3.57496 | kr.17,874.80 |
| 7.500 | kr.3.53141 | kr.26,485.58 |
| 12.500 | kr.3.48314 | kr.43,539.25 |
| 17.500 | kr.3.45496 | kr.60,461.80 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |



