Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3724IM5-4.63/NOPB

DigiKey Part Number
LM3724IM5-4.63/NOPBTR-ND - Tape & Reel (TR)
LM3724IM5-4.63/NOPBCT-ND - Cut Tape (CT)
LM3724IM5-4.63/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3724IM5-4.63/NOPB
Description
IC SUPERVISOR 1 CHANNEL SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM3724IM5-4.63/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.63V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 410
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.79000kr.15.79
10kr.11.73500kr.117.35
25kr.10.71720kr.267.93
100kr.9.59880kr.959.88
250kr.9.06544kr.2,266.36
500kr.8.82718kr.4,413.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.8.47943kr.8,479.43
2.000kr.8.26166kr.16,523.32
3.000kr.8.15263kr.24,457.89
5.000kr.8.03182kr.40,159.10
7.000kr.7.96119kr.55,728.33
Manufacturers Standard Package
Unit Price without VAT:kr.15.79000
Unit Price with VAT:kr.19.73750