
LM3679UR-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3679UR-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LM3679UR-1.8/NOPBCT-ND - Cut Tape (CT) 296-LM3679UR-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3679UR-1.8/NOPB |
Description | IC REG BUCK 1.8V 350MA 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 350mA 5-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3679UR-1.8/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 5-DSBGA (1.47x1.02) |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.7.65200 | kr.76.52 |
| 25 | kr.6.95120 | kr.173.78 |
| 100 | kr.6.17830 | kr.617.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.64108 | kr.1,410.27 |
| 500 | kr.5.58478 | kr.2,792.39 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |


