
LM3677TL-1.8/NOPB | |
|---|---|
DigiKey Part Number | LM3677TL-1.8/NOPBTR-ND - Tape & Reel (TR) LM3677TL-1.8/NOPBCT-ND - Cut Tape (CT) LM3677TL-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3677TL-1.8/NOPB |
Description | IC REG BUCK 1.8V 600MA 5DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 5-WFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | LM3677TL-1.8/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 5-DSBGA (1.41x1.08) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.20552 | kr.1,801.38 |
| Unit Price without VAT: | kr.7.20552 |
|---|---|
| Unit Price with VAT: | kr.9.00690 |



