
LM3677LEE-1.8/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3677LEE-1.8/NOPBTR-ND - Tape & Reel (TR) 296-LM3677LEE-1.8/NOPBCT-ND - Cut Tape (CT) 296-LM3677LEE-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3677LEE-1.8/NOPB |
Description | IC REG BUCK 1.8V 600MA 6USON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | LM3677LEE-1.8/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 6-USON (2x1.5) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.8.17900 | kr.81.79 |
| 25 | kr.7.43560 | kr.185.89 |
| 100 | kr.6.61770 | kr.661.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.04608 | kr.1,511.52 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |



