
LM3674MFX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-43049-2-ND - Tape & Reel (TR) 296-43049-1-ND - Cut Tape (CT) 296-43049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3674MFX-ADJ/NOPB |
Description | IC REG BUCK ADJ 600MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3674MFX-ADJ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.7.46900 | kr.74.69 |
| 25 | kr.6.78120 | kr.169.53 |
| 100 | kr.6.02490 | kr.602.49 |
| 250 | kr.5.66440 | kr.1,416.10 |
| 500 | kr.5.44732 | kr.2,723.66 |
| 1.000 | kr.5.40301 | kr.5,403.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.04768 | kr.15,143.04 |
| 6.000 | kr.4.93962 | kr.29,637.72 |
| 9.000 | kr.4.88552 | kr.43,969.68 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |






