
LM3674MF-1.8/NOPB | |
|---|---|
DigiKey Part Number | LM3674MF-1.8/NOPBTR-ND - Tape & Reel (TR) LM3674MF-1.8/NOPBCT-ND - Cut Tape (CT) LM3674MF-1.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3674MF-1.8/NOPB |
Description | IC REG BUCK 1.8V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3674MF-1.8/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.20000 | kr.13.20 |
| 10 | kr.9.74300 | kr.97.43 |
| 25 | kr.8.87640 | kr.221.91 |
| 100 | kr.7.92280 | kr.792.28 |
| 250 | kr.7.46816 | kr.1,867.04 |
| 500 | kr.7.20842 | kr.3,604.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.96863 | kr.6,968.63 |
| 2.000 | kr.6.78294 | kr.13,565.88 |
| 3.000 | kr.6.68997 | kr.20,069.91 |
| 5.000 | kr.6.58698 | kr.32,934.90 |
| 7.000 | kr.6.52677 | kr.45,687.39 |
| Unit Price without VAT: | kr.13.20000 |
|---|---|
| Unit Price with VAT: | kr.16.50000 |



