
LM3674MF-1.875/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3674MF-1.875/NOPBTR-ND - Tape & Reel (TR) 296-LM3674MF-1.875/NOPBCT-ND - Cut Tape (CT) 296-LM3674MF-1.875/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3674MF-1.875/NOPB |
Description | IC REG BUCK 1.875V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.875V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3674MF-1.875/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -30°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCP1603LT-180I/OS | Microchip Technology | 3.000 | MCP1603LT-180I/OS-ND | kr.3.12435 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.98000 | kr.11.98 |
| 10 | kr.8.82500 | kr.88.25 |
| 25 | kr.8.03160 | kr.200.79 |
| 100 | kr.7.15720 | kr.715.72 |
| 250 | kr.6.74044 | kr.1,685.11 |
| 500 | kr.6.48924 | kr.3,244.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.52208 | kr.6,522.08 |
| Unit Price without VAT: | kr.11.98000 |
|---|---|
| Unit Price with VAT: | kr.14.97500 |



