LM3674MF-1.5/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.549
Unit Price: kr.15.98000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.14.76819
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr.3.12435
Datasheet

Similar


Semtech Corporation
In Stock: 0
Unit Price: kr.6.59000
Datasheet
Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3674MF-1.5/NOPB

DigiKey Part Number
296-LM3674MF-1.5/NOPBTR-ND - Tape & Reel (TR)
296-LM3674MF-1.5/NOPBCT-ND - Cut Tape (CT)
296-LM3674MF-1.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3674MF-1.5/NOPB
Description
IC REG BUCK 1.5V 600MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM3674MF-1.5/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-30°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-5
Voltage - Input (Min)
2.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADP2108AUJZ-1.5-R7Analog Devices Inc.2.549ADP2108AUJZ-1.5-R7CT-NDkr.15.98000Similar
MAX1734EUK15+TAnalog Devices Inc./Maxim Integrated0MAX1734EUK15+TTR-NDkr.14.76819Similar
MCP1603T-150I/OSMicrochip Technology0MCP1603T-150I/OS-NDkr.3.12435Similar
SC4626HSKTRTSemtech Corporation0SC4626HSKCT-NDkr.6.59000Similar
Available To Order
Check Lead Time
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.89000kr.9.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.43833kr.5,438.33
Manufacturers Standard Package
Unit Price without VAT:kr.9.89000
Unit Price with VAT:kr.12.36250