
LM3670MF-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM3670MF-3.3/NOPBTR-ND - Tape & Reel (TR) LM3670MF-3.3/NOPBCT-ND - Cut Tape (CT) LM3670MF-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3670MF-3.3/NOPB |
Description | IC REG BUCK 3.3V 350MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 350mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3670MF-3.3/NOPB Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.5.94100 | kr.59.41 |
| 25 | kr.5.37640 | kr.134.41 |
| 100 | kr.4.75820 | kr.475.82 |
| 250 | kr.4.46312 | kr.1,115.78 |
| 500 | kr.4.28508 | kr.2,142.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.13856 | kr.4,138.56 |
| 2.000 | kr.4.01801 | kr.8,036.02 |
| 3.000 | kr.3.95760 | kr.11,872.80 |
| 5.000 | kr.3.89071 | kr.19,453.55 |
| 7.000 | kr.3.85158 | kr.26,961.06 |
| 10.000 | kr.3.81399 | kr.38,139.90 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |




