
LM3668SD-4550/NOPB | |
|---|---|
DigiKey Part Number | LM3668SD-4550/NOPBTR-ND - Tape & Reel (TR) LM3668SD-4550/NOPBCT-ND - Cut Tape (CT) LM3668SD-4550/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3668SD-4550/NOPB |
Description | IC REG BUCK BOOST PROG 1A 12WSON |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Programmable 4.5V, 5V 1 Output 1A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM3668SD-4550/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.29000 | kr.20.29 |
| 10 | kr.15.18400 | kr.151.84 |
| 25 | kr.13.91760 | kr.347.94 |
| 100 | kr.12.51900 | kr.1,251.90 |
| 250 | kr.11.85276 | kr.2,963.19 |
| 500 | kr.11.66940 | kr.5,834.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.12049 | kr.11,120.49 |
| 2.000 | kr.10.84838 | kr.21,696.76 |
| 3.000 | kr.10.71215 | kr.32,136.45 |
| 5.000 | kr.10.56121 | kr.52,806.05 |
| Unit Price without VAT: | kr.20.29000 |
|---|---|
| Unit Price with VAT: | kr.25.36250 |

