Buck-Boost Switching Regulator IC Positive Programmable 4.5V, 5V 1 Output 1A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3668SD-4550/NOPB

DigiKey Part Number
LM3668SD-4550/NOPBTR-ND - Tape & Reel (TR)
LM3668SD-4550/NOPBCT-ND - Cut Tape (CT)
LM3668SD-4550/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3668SD-4550/NOPB
Description
IC REG BUCK BOOST PROG 1A 12WSON
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Programmable 4.5V, 5V 1 Output 1A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM3668SD-4550/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
5.5V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Not For New Designs
Frequency - Switching
2.2MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
12-WSON (3x3)
Voltage - Input (Min)
2.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS63802DLATTexas Instruments1.442296-TPS63802DLATCT-NDkr.21.11000Similar
In-Stock: 4.157
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.29000kr.20.29
10kr.15.18400kr.151.84
25kr.13.91760kr.347.94
100kr.12.51900kr.1,251.90
250kr.11.85276kr.2,963.19
500kr.11.66940kr.5,834.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.12049kr.11,120.49
2.000kr.10.84838kr.21,696.76
3.000kr.10.71215kr.32,136.45
5.000kr.10.56121kr.52,806.05
Manufacturers Standard Package
Unit Price without VAT:kr.20.29000
Unit Price with VAT:kr.25.36250