LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3644YFFR

DigiKey Part Number
296-40206-2-ND - Tape & Reel (TR)
296-40206-1-ND - Cut Tape (CT)
296-40206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3644YFFR
Description
IC LED DRV RGLTR I2C 12DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1.5A 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3644YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
2
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
1.5A
Frequency
2MHz, 4MHz
Dimming
I2C
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-UFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.878
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.59000kr.5.59
10kr.4.01900kr.40.19
25kr.3.62120kr.90.53
100kr.3.18220kr.318.22
250kr.2.97296kr.743.24
500kr.2.84656kr.1,423.28
1.000kr.2.74259kr.2,742.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.61416kr.7,842.48
6.000kr.2.55130kr.15,307.80
9.000kr.2.51982kr.22,678.38
15.000kr.2.48495kr.37,274.25
21.000kr.2.46456kr.51,755.76
Manufacturers Standard Package
Unit Price without VAT:kr.5.59000
Unit Price with VAT:kr.6.98750