
LM3639AYFQT | |
|---|---|
DigiKey Part Number | 296-LM3639AYFQTTR-ND - Tape & Reel (TR) 296-LM3639AYFQTCT-ND - Cut Tape (CT) 296-LM3639AYFQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3639AYFQT |
Description | IC LED DRV RGLT PWM 20DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA, 750mA, 1.5A 20-DSBGA (2.04x1.78) |
Datasheet | Datasheet |
EDA/CAD Models | LM3639AYFQT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 30mA, 750mA, 1.5A | |
Frequency | 500kHz, 4MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA (2.04x1.78) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.5.89544 | kr.1,473.86 |
| 500 | kr.5.67202 | kr.2,836.01 |
| 750 | kr.5.56019 | kr.4,170.14 |
| Unit Price without VAT: | kr.5.89544 |
|---|---|
| Unit Price with VAT: | kr.7.36930 |

