
LM36010YKBR | |
|---|---|
DigiKey Part Number | 296-49713-2-ND - Tape & Reel (TR) 296-49713-1-ND - Cut Tape (CT) 296-49713-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM36010YKBR |
Description | IC LED DRVR RGLTR NO 1.5A 8DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) No Dimming 1.5A 8-DSBGA (1.51x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | LM36010YKBR Models |
Category | Current - Output / Channel 1.5A |
Manufacturer Texas Instruments | Frequency 4MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming No |
Part Status Active | Applications Mobile Communications |
Type DC DC Regulator | Operating Temperature -40°C ~ 85°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 8-XFBGA, DSBGA |
Number of Outputs 1 | Supplier Device Package 8-DSBGA (1.51x0.8) |
Voltage - Supply (Min) 2.5V | Base Product Number |
Voltage - Supply (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.58800 | kr.35.88 |
| 25 | kr.3.22840 | kr.80.71 |
| 100 | kr.2.82890 | kr.282.89 |
| 250 | kr.2.63896 | kr.659.74 |
| 500 | kr.2.52446 | kr.1,262.23 |
| 1.000 | kr.2.43012 | kr.2,430.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.31366 | kr.6,940.98 |
| 6.000 | kr.2.25664 | kr.13,539.84 |
| 9.000 | kr.2.22808 | kr.20,052.72 |
| 15.000 | kr.2.19646 | kr.32,946.90 |
| 21.000 | kr.2.17797 | kr.45,737.37 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

