
LM35CH/NOPB | |
|---|---|
DigiKey Part Number | LM35CH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM35CH/NOPB |
Description | SENSOR ANALOG -40C-110C TO46-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -40°C ~ 110°C 10mV/°C TO-46-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM35CH/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -40°C ~ 110°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Voltage | |
Voltage - Supply | 4V ~ 30V | |
Resolution | 10mV/°C | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 25°C | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.12000 | kr.98.12 |
| 5 | kr.89.21000 | kr.446.05 |
| 10 | kr.85.89800 | kr.858.98 |
| 25 | kr.81.94400 | kr.2,048.60 |
| 50 | kr.79.24080 | kr.3,962.04 |
| 100 | kr.76.76010 | kr.7,676.01 |
| 500 | kr.71.76252 | kr.35,881.26 |
| Unit Price without VAT: | kr.98.12000 |
|---|---|
| Unit Price with VAT: | kr.122.65000 |


