
LM358MX | |
|---|---|
DigiKey Part Number | 296-LM358MXTR-ND - Tape & Reel (TR) 296-LM358MXCT-ND - Cut Tape (CT) 296-LM358MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358MX |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358MX Models |
Category | Current - Output / Channel 30 mA |
Mfr | Voltage - Supply Span (Min) 3 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 32 V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 45 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV | Base Product Number |
Current - Supply 1mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM358MX/NOPB | Texas Instruments | 4.841 | LM358MX/NOPBCT-ND | kr.5.07000 | Direct |
| LM358S-13 | Diodes Incorporated | 22.775 | LM358S-13DICT-ND | kr.1.39000 | Direct |
| BA10358F-E2 | Rohm Semiconductor | 9.929 | BA10358F-E2CT-ND | kr.3.61000 | Similar |
| BA2904F-E2 | Rohm Semiconductor | 2.423 | BA2904F-E2CT-ND | kr.3.36000 | Similar |
| BA2904SF-E2 | Rohm Semiconductor | 2.402 | BA2904SF-E2CT-ND | kr.3.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.36937 | kr.13,423.42 |
| 5.000 | kr.5.22685 | kr.26,134.25 |
| 7.500 | kr.5.15544 | kr.38,665.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.78000 | kr.10.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.46000 | kr.10.46 |
| 10 | kr.7.64600 | kr.76.46 |
| 25 | kr.6.94600 | kr.173.65 |
| 100 | kr.6.17710 | kr.617.71 |
| 250 | kr.5.81072 | kr.1,452.68 |
| 500 | kr.5.58998 | kr.2,794.99 |
| 1.000 | kr.5.40827 | kr.5,408.27 |
| Unit Price without VAT: | kr.10.46000 |
|---|---|
| Unit Price with VAT: | kr.13.07500 |


