Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358LVIDR

DigiKey Part Number
296-51267-2-ND - Tape & Reel (TR)
296-51267-1-ND - Cut Tape (CT)
296-51267-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358LVIDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358LVIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
1.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
1 mV
Current - Supply
90µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.495
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.16000kr.1.16
10kr.0.76500kr.7.65
25kr.0.67640kr.16.91
100kr.0.57420kr.57.42
250kr.0.52596kr.131.49
500kr.0.49666kr.248.33
1.000kr.0.47267kr.472.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.44724kr.1,118.10
5.000kr.0.43195kr.2,159.75
7.500kr.0.42430kr.3,182.25
12.500kr.0.41581kr.5,197.62
17.500kr.0.41085kr.7,189.88
25.000kr.0.40608kr.10,152.00
62.500kr.0.39580kr.24,737.50
125.000kr.0.38961kr.48,701.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.16000
Unit Price with VAT:kr.1.45000