LM3561TMX/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 6.642
Unit Price: kr.7.90889
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 600mA (Flash) 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3561TMX/NOPB

DigiKey Part Number
296-40200-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3561TMX/NOPB
Description
IC LED DRVR RGLTR I2C 12DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 600mA (Flash) 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3561TMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
600mA (Flash)
Frequency
2MHz
Dimming
I2C
Applications
Camera Flash
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.33388kr.13,001.64
6.000kr.4.23874kr.25,432.44
9.000kr.4.19112kr.37,720.08
15.000kr.4.13834kr.62,075.10
Manufacturers Standard Package
Unit Price without VAT:kr.4.33388
Unit Price with VAT:kr.5.41735