LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3530UME-40B/NOPB

DigiKey Part Number
296-40192-2-ND - Tape & Reel (TR)
296-40192-1-ND - Cut Tape (CT)
296-40192-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3530UME-40B/NOPB
Description
IC LED DRV RGLTR PWM 12DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3530UME-40B/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
40V
Current - Output / Channel
30mA
Frequency
500kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-XFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.74000kr.10.74
10kr.7.87000kr.78.70
25kr.7.15520kr.178.88
100kr.6.36510kr.636.51
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.98892kr.1,497.23
Manufacturers Standard Package
Unit Price without VAT:kr.10.74000
Unit Price with VAT:kr.13.42500

Other Suppliers on DigiKey

7.500In Stock
Ships from Rochester Electronics, LLC