Power Switch/Driver 1:2 P-Channel 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3526M-H

DigiKey Part Number
LM3526M-H-ND
Manufacturer
Manufacturer Product Number
LM3526M-H
Description
IC PWR SWITCH P-CHAN 1:2 8SOIC
Customer Reference
Detailed Description
Power Switch/Driver 1:2 P-Channel 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM3526M-H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:2
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
100mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.115
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.13.12000kr.13.12
10kr.9.69000kr.96.90
95kr.7.91432kr.751.86
190kr.7.55763kr.1,435.95
285kr.7.37895kr.2,103.00
570kr.7.11688kr.4,056.62
1.045kr.6.92612kr.7,237.80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.13.12000
Unit Price with VAT:kr.16.40000