LM3500 - 1 Non-Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3500TL-16EV

DigiKey Part Number
296-52392-ND
Manufacturer
Manufacturer Product Number
LM3500TL-16EV
Description
EVAL BOARD FOR LM3500
Customer Reference
Detailed Description
LM3500 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
LM3500TL-16EV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Obsolete
Current - Output / Channel
20mA
Outputs and Type
1 Non-Isolated Output
Voltage - Output
14V
Features
-
Voltage - Input
2.7V ~ 5.5V
Contents
Board(s)
Utilized IC / Part
LM3500
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:10
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.609.56000kr.609.56
Manufacturers Standard Package
Unit Price without VAT:kr.609.56000
Unit Price with VAT:kr.761.95000