
LM3497MX/NOPB | |
|---|---|
DigiKey Part Number | 296-44567-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3497MX/NOPB |
Description | IC LED DRIVER OFFL TRIAC 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Step-Down (Buck) Triac Dimming 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM3497MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8V | |
Voltage - Supply (Max) | 12V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | - | |
Dimming | Triac | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.22052 | kr.13,051.30 |
| 5.000 | kr.5.10452 | kr.25,522.60 |
| 7.500 | kr.5.04644 | kr.37,848.30 |
| 12.500 | kr.4.98207 | kr.62,275.88 |
| Unit Price without VAT: | kr.5.22052 |
|---|---|
| Unit Price with VAT: | kr.6.52565 |

