
LM34914SD/NOPB | |
|---|---|
DigiKey Part Number | LM34914SD/NOPBTR-ND - Tape & Reel (TR) LM34914SD/NOPBCT-ND - Cut Tape (CT) LM34914SD/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM34914SD/NOPB |
Description | IC REG BUCK ADJ 1.25A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 1.25A 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM34914SD/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.44000 | kr.22.44 |
| 10 | kr.16.89200 | kr.168.92 |
| 25 | kr.15.50160 | kr.387.54 |
| 100 | kr.13.97240 | kr.1,397.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.12.44295 | kr.12,442.95 |
| 2.000 | kr.12.14537 | kr.24,290.74 |
| 3.000 | kr.11.99637 | kr.35,989.11 |
| 5.000 | kr.11.83130 | kr.59,156.50 |
| Unit Price without VAT: | kr.22.44000 |
|---|---|
| Unit Price with VAT: | kr.28.05000 |

