LM348N/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 4.348
Unit Price: kr.3.34000
Datasheet

Upgrade


Texas Instruments
In Stock: 2.835
Unit Price: kr.3.34000
Datasheet

Similar


onsemi
In Stock: 4.903
Unit Price: kr.3.22000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.183.96000
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM348N/NOPB

DigiKey Part Number
296-39013-5-ND
Manufacturer
Manufacturer Product Number
LM348N/NOPB
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM348N/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
1 mV
Current - Supply
2.4mA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
10 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes