LM348DG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 331
Unit Price: kr.6.37000
Datasheet

MFR Recommended


Texas Instruments
In Stock: 198.051
Unit Price: kr.2.76000
Datasheet

Similar


STMicroelectronics
In Stock: 14.152
Unit Price: kr.7.72000
Datasheet

Similar


STMicroelectronics
In Stock: 931
Unit Price: kr.4.18000
Datasheet

Similar


STMicroelectronics
In Stock: 19.233
Unit Price: kr.5.27000
Datasheet

Similar


STMicroelectronics
In Stock: 3.332
Unit Price: kr.2.12000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: kr.1.67000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.356
Unit Price: kr.1.67000
Datasheet

Similar


STMicroelectronics
In Stock: 998
Unit Price: kr.3.54000
Datasheet

Similar


onsemi
In Stock: 1.147
Unit Price: kr.3.79000
Datasheet

Similar


onsemi
In Stock: 10.063
Unit Price: kr.4.63000
Datasheet

Similar


STMicroelectronics
In Stock: 4.507
Unit Price: kr.4.05000
Datasheet

Similar


onsemi
In Stock: 2.649
Unit Price: kr.2.64000
Datasheet

Similar


onsemi
In Stock: 37.580
Unit Price: kr.1.92900
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM348DG4

DigiKey Part Number
LM348DG4-ND
Manufacturer
Manufacturer Product Number
LM348DG4
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM348DG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
30 nA
Voltage - Input Offset
1 mV
Current - Supply
2.4mA (x4 Channels)
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types