
LM3489QMM/NOPB | |
|---|---|
DigiKey Part Number | 296-LM3489QMM/NOPBTR-ND - Tape & Reel (TR) 296-LM3489QMM/NOPBCT-ND - Cut Tape (CT) 296-LM3489QMM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3489QMM/NOPB |
Description | IC REG CTRLR BUCK 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3489QMM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 35V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.88000 | kr.13.88 |
| 10 | kr.10.29000 | kr.102.90 |
| 25 | kr.9.38080 | kr.234.52 |
| 100 | kr.8.38150 | kr.838.15 |
| 250 | kr.7.90600 | kr.1,976.50 |
| 500 | kr.7.65340 | kr.3,826.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.38306 | kr.7,383.06 |
| 2.000 | kr.7.18874 | kr.14,377.48 |
| 3.000 | kr.7.09146 | kr.21,274.38 |
| 5.000 | kr.6.98365 | kr.34,918.25 |
| 7.000 | kr.6.92063 | kr.48,444.41 |
| Unit Price without VAT: | kr.13.88000 |
|---|---|
| Unit Price with VAT: | kr.17.35000 |







