
LM3488MMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35417-2-ND - Tape & Reel (TR) 296-35417-1-ND - Cut Tape (CT) 296-35417-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3488MMX/NOPB |
Description | IC REG CTRLR MULT TOP 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3488MMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 40V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Frequency Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.99000 | kr.16.99 |
| 10 | kr.12.63600 | kr.126.36 |
| 25 | kr.11.55160 | kr.288.79 |
| 100 | kr.10.35960 | kr.1,035.96 |
| 250 | kr.9.79100 | kr.2,447.75 |
| 500 | kr.9.56440 | kr.4,782.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.8.77693 | kr.30,719.26 |
| 7.000 | kr.8.61371 | kr.60,295.97 |
| Unit Price without VAT: | kr.16.99000 |
|---|---|
| Unit Price with VAT: | kr.21.23750 |









