



LM3480IM3X-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM3480IM3X-3.3/NOPBTR-ND - Tape & Reel (TR) LM3480IM3X-3.3/NOPBCT-ND - Cut Tape (CT) LM3480IM3X-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3480IM3X-3.3/NOPB |
Description | IC REG LINEAR 3.3V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM3480IM3X-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.68000 | kr.7.68 |
| 10 | kr.5.57400 | kr.55.74 |
| 25 | kr.5.04320 | kr.126.08 |
| 100 | kr.4.46020 | kr.446.02 |
| 250 | kr.4.18152 | kr.1,045.38 |
| 500 | kr.4.01344 | kr.2,006.72 |
| 1.000 | kr.3.87520 | kr.3,875.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.70443 | kr.11,113.29 |
| 6.000 | kr.3.62084 | kr.21,725.04 |
| 9.000 | kr.3.57900 | kr.32,211.00 |
| 15.000 | kr.3.53263 | kr.52,989.45 |
| Unit Price without VAT: | kr.7.68000 |
|---|---|
| Unit Price with VAT: | kr.9.60000 |











