



LM3480IM3-3.3/NOPB | |
|---|---|
DigiKey Part Number | LM3480IM3-3.3/NOPBTR-ND - Tape & Reel (TR) LM3480IM3-3.3/NOPBCT-ND - Cut Tape (CT) LM3480IM3-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3480IM3-3.3/NOPB |
Description | IC REG LINEAR 3.3V 100MA SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM3480IM3-3.3/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.6.72700 | kr.67.27 |
| 25 | kr.6.09920 | kr.152.48 |
| 100 | kr.5.40870 | kr.540.87 |
| 250 | kr.5.07988 | kr.1,269.97 |
| 500 | kr.4.88154 | kr.2,440.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.71829 | kr.4,718.29 |
| 2.000 | kr.4.58392 | kr.9,167.84 |
| 3.000 | kr.4.51662 | kr.13,549.86 |
| 5.000 | kr.4.44210 | kr.22,210.50 |
| 7.000 | kr.4.39852 | kr.30,789.64 |
| 10.000 | kr.4.35661 | kr.43,566.10 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |










