
LM3464EVAL/NOPB | |
|---|---|
DigiKey Part Number | 296-38638-ND |
Manufacturer | |
Manufacturer Product Number | LM3464EVAL/NOPB |
Description | EVAL BOARD FOR LM3464 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM3464 - 4 Non-Isolated Outputs LED Driver Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 350mA | |
Outputs and Type | 4 Non-Isolated Outputs | |
Voltage - Output | - | |
Features | - | |
Voltage - Input | 12V ~ 80V | |
Contents | Board(s) | |
Utilized IC / Part | LM3464 | |
Note | - | |
Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.588.48000 | kr.588.48 |
| Unit Price without VAT: | kr.588.48000 |
|---|---|
| Unit Price with VAT: | kr.735.60000 |

