LM3464AMH/NOPB is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.22.03129
Datasheet
28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28-HTSSOP
28-HTSSOP

LM3464AMH/NOPB

DigiKey Part Number
LM3464AMH/NOPB-ND
Manufacturer
Manufacturer Product Number
LM3464AMH/NOPB
Description
IC LED DRIVER CTRLR PWM 28HTSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 4 Output DC DC Controller Analog, PWM Dimming 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3464AMH/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
DC DC Controller
Topology
-
Internal Switch(s)
No
Number of Outputs
4
Voltage - Supply (Min)
12V
Voltage - Supply (Max)
95V
Voltage - Output
-
Current - Output / Channel
-
Frequency
-
Dimming
Analog, PWM
Applications
Lighting
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
192kr.28.94302kr.5,557.06
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.94302
Unit Price with VAT:kr.36.17878