Parametric Equivalent



LM3463SQ/NOPB | |
|---|---|
DigiKey Part Number | LM3463SQ/NOPBTR-ND - Tape & Reel (TR) LM3463SQ/NOPBCT-ND - Cut Tape (CT) LM3463SQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3463SQ/NOPB |
Description | IC LED DRIVER LINEAR PWM 48WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 6 Output Linear Shift Register Analog, PWM Dimming 48-WQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LM3463SQ/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | No | |
Number of Outputs | 6 | |
Voltage - Supply (Min) | 12V | |
Voltage - Supply (Max) | 95V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 1MHz | |
Dimming | Analog, PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.98000 | kr.46.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.31.78952 | kr.31,789.52 |
| 2.000 | kr.31.14972 | kr.62,299.44 |
| Unit Price without VAT: | kr.46.98000 |
|---|---|
| Unit Price with VAT: | kr.58.72500 |


