
LM3430SDX | |
|---|---|
DigiKey Part Number | LM3430SDX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3430SDX |
Description | IC LED DRIVER CTRLR PWM 12WSON |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Up (Boost) PWM Dimming 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3430SDX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | kr.6.92282 | kr.31,152.69 |
| 9.000 | kr.6.79709 | kr.61,173.81 |
| Unit Price without VAT: | kr.6.92282 |
|---|---|
| Unit Price with VAT: | kr.8.65353 |

