
LM3430SD | |
|---|---|
DigiKey Part Number | LM3430SDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM3430SD |
Description | IC LED DRIVER CTRLR PWM 12WSON |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller SEPIC, Step-Up (Boost) PWM Dimming 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LM3430SD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | DC DC Controller | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.29657 | kr.7,296.57 |
| 2.000 | kr.7.10467 | kr.14,209.34 |
| 3.000 | kr.7.00859 | kr.21,025.77 |
| 5.000 | kr.6.90210 | kr.34,510.50 |
| 7.000 | kr.6.83987 | kr.47,879.09 |
| Unit Price without VAT: | kr.7.29657 |
|---|---|
| Unit Price with VAT: | kr.9.12071 |

