LM3430SD/NOPB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 258
Unit Price: kr.38.26000
Datasheet
LED Driver IC 1 Output DC DC Controller SEPIC, Step-Up (Boost) PWM Dimming 12-WSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3430SD/NOPB

DigiKey Part Number
LM3430SD/NOPBTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3430SD/NOPB
Description
IC LED DRIVER CTRLR PWM 12WSON
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Controller SEPIC, Step-Up (Boost) PWM Dimming 12-WSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LM3430SD/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
DC DC Controller
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
No
Number of Outputs
1
Voltage - Supply (Min)
6V
Voltage - Supply (Max)
40V
Voltage - Output
-
Current - Output / Channel
-
Frequency
2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types