
LM3410YMY/NOPB | |
|---|---|
DigiKey Part Number | LM3410YMY/NOPBTR-ND - Tape & Reel (TR) LM3410YMY/NOPBCT-ND - Cut Tape (CT) LM3410YMY/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3410YMY/NOPB |
Description | IC LED DRV RGLTR PWM 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3410YMY/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | SEPIC, Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 3V ~ 24V | |
Current - Output / Channel | 2.8A (Switch) | |
Frequency | 525kHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.63000 | kr.17.63 |
| 10 | kr.13.13600 | kr.131.36 |
| 25 | kr.12.02320 | kr.300.58 |
| 100 | kr.10.79390 | kr.1,079.39 |
| 250 | kr.10.20840 | kr.2,552.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.56471 | kr.9,564.71 |
| 2.000 | kr.9.32557 | kr.18,651.14 |
| 3.000 | kr.9.20581 | kr.27,617.43 |
| 5.000 | kr.9.07316 | kr.45,365.80 |
| 7.000 | kr.8.99560 | kr.62,969.20 |
| Unit Price without VAT: | kr.17.63000 |
|---|---|
| Unit Price with VAT: | kr.22.03750 |

