LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3410YMF/NOPB

DigiKey Part Number
LM3410YMF/NOPBTR-ND - Tape & Reel (TR)
LM3410YMF/NOPBCT-ND - Cut Tape (CT)
LM3410YMF/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3410YMF/NOPB
Description
IC LED DRV RGLTR PWM SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM3410YMF/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
3V ~ 24V
Current - Output / Channel
2.8A (Switch)
Frequency
525kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.024
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.18.13000kr.18.13
10kr.13.53600kr.135.36
25kr.12.38320kr.309.58
100kr.11.11780kr.1,111.78
250kr.10.51452kr.2,628.63
500kr.10.30162kr.5,150.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.85166kr.9,851.66
2.000kr.9.60536kr.19,210.72
3.000kr.9.48200kr.28,446.00
5.000kr.9.34531kr.46,726.55
Manufacturers Standard Package
Unit Price without VAT:kr.18.13000
Unit Price with VAT:kr.22.66250