LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3410XMFX/NOPB

DigiKey Part Number
296-LM3410XMFX/NOPBTR-ND - Tape & Reel (TR)
296-LM3410XMFX/NOPBCT-ND - Cut Tape (CT)
296-LM3410XMFX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3410XMFX/NOPB
Description
IC LED DRV RGLTR PWM SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM3410XMFX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
SEPIC, Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
3V ~ 24V
Current - Output / Channel
2.8A (Switch)
Frequency
1.6MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.437
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.62000kr.15.62
10kr.11.60000kr.116.00
25kr.10.58880kr.264.72
100kr.9.48040kr.948.04
250kr.8.95160kr.2,237.90
500kr.8.70648kr.4,353.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.04620kr.24,138.60
6.000kr.7.88762kr.47,325.72
Manufacturers Standard Package
Unit Price without VAT:kr.15.62000
Unit Price with VAT:kr.19.52500